511 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402511RFKEDHP

DigiKey Part Number
541-CRCW0402511RFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402511RFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402511RFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402511RFKEDHP
Description
RES SMD 511 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402511RFKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,385
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.24800RM2.48
25RM0.19240RM4.81
50RM0.16000RM8.00
100RM0.13510RM13.51
250RM0.11000RM27.50
500RM0.09566RM47.83
1,000RM0.08432RM84.32
5,000RM0.06624RM331.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05869RM586.90
20,000RM0.05467RM1,093.40
30,000RM0.05271RM1,581.30
50,000RM0.05059RM2,529.50
70,000RM0.04938RM3,456.60
100,000RM0.04823RM4,823.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100