
CRCW040256K2FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040256K2FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040256K2FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040256K2FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040256K2FKEDHP |
Description | RES SMD 56.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040256K2FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.24400 | RM2.44 |
| 25 | RM0.19080 | RM4.77 |
| 50 | RM0.15920 | RM7.96 |
| 100 | RM0.13440 | RM13.44 |
| 250 | RM0.10968 | RM27.42 |
| 500 | RM0.09550 | RM47.75 |
| 1,000 | RM0.08432 | RM84.32 |
| 5,000 | RM0.06655 | RM332.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06261 | RM626.10 |
| 20,000 | RM0.05842 | RM1,168.40 |
| 30,000 | RM0.05638 | RM1,691.40 |
| 50,000 | RM0.05417 | RM2,708.50 |
| 70,000 | RM0.05291 | RM3,703.70 |
| 100,000 | RM0.05171 | RM5,171.00 |
| 120,000 | RM0.05115 | RM6,138.00 |
| 240,000 | RM0.04931 | RM11,834.40 |
| 250,000 | RM0.04921 | RM12,302.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

