


CRCW04025K11FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04025K11FKTDTR-ND - Tape & Reel (TR) 541-CRCW04025K11FKTDCT-ND - Cut Tape (CT) 541-CRCW04025K11FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025K11FKTD |
Description | RES SMD 5.11K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K11FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.34300 | RM3.43 |
| 25 | RM0.26960 | RM6.74 |
| 50 | RM0.22780 | RM11.39 |
| 100 | RM0.19460 | RM19.46 |
| 250 | RM0.16140 | RM40.35 |
| 500 | RM0.14232 | RM71.16 |
| 1,000 | RM0.12722 | RM127.22 |
| 5,000 | RM0.10316 | RM515.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09252 | RM925.20 |
| 20,000 | RM0.08716 | RM1,743.20 |
| 30,000 | RM0.08455 | RM2,536.50 |
| 50,000 | RM0.08171 | RM4,085.50 |
| 70,000 | RM0.08009 | RM5,606.30 |
| 100,000 | RM0.07856 | RM7,856.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

