


CRCW040268K0JNTD | |
|---|---|
DigiKey Part Number | 541-CRCW040268K0JNTDTR-ND - Tape & Reel (TR) 541-CRCW040268K0JNTDCT-ND - Cut Tape (CT) 541-CRCW040268K0JNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040268K0JNTD |
Description | RES SMD 68K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040268K0JNTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.27200 | RM2.72 |
| 25 | RM0.21120 | RM5.28 |
| 50 | RM0.17660 | RM8.83 |
| 100 | RM0.14970 | RM14.97 |
| 250 | RM0.12244 | RM30.61 |
| 500 | RM0.10686 | RM53.43 |
| 1,000 | RM0.09456 | RM94.56 |
| 5,000 | RM0.07495 | RM374.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07500 | RM750.00 |
| 20,000 | RM0.07030 | RM1,406.00 |
| 30,000 | RM0.06801 | RM2,040.30 |
| 50,000 | RM0.06553 | RM3,276.50 |
| 70,000 | RM0.06411 | RM4,487.70 |
| 100,000 | RM0.06277 | RM6,277.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

