


CRCW040269R8FKED | |
|---|---|
DigiKey Part Number | 541-69.8LTR-ND - Tape & Reel (TR) 541-69.8LCT-ND - Cut Tape (CT) 541-69.8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040269R8FKED |
Description | RES 69.8 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040269R8FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-0769R8L | YAGEO | 90,530 | YAG3217CT-ND | RM0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.12600 | RM1.26 |
| 25 | RM0.09320 | RM2.33 |
| 50 | RM0.07580 | RM3.79 |
| 100 | RM0.06200 | RM6.20 |
| 250 | RM0.04852 | RM12.13 |
| 500 | RM0.04084 | RM20.42 |
| 1,000 | RM0.03484 | RM34.84 |
| 5,000 | RM0.02536 | RM126.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02178 | RM217.80 |
| 20,000 | RM0.01969 | RM393.80 |
| 30,000 | RM0.01868 | RM560.40 |
| 50,000 | RM0.01758 | RM879.00 |
| 70,000 | RM0.01696 | RM1,187.20 |
| 100,000 | RM0.01636 | RM1,636.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

