


CRCW04026R49FKED | |
|---|---|
DigiKey Part Number | 541-6.49LLTR-ND - Tape & Reel (TR) 541-6.49LLCT-ND - Cut Tape (CT) 541-6.49LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026R49FKED |
Description | RES 6.49 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.49 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026R49FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 25 | RM0.11840 | RM2.96 |
| 50 | RM0.09700 | RM4.85 |
| 100 | RM0.08000 | RM8.00 |
| 250 | RM0.06336 | RM15.84 |
| 500 | RM0.05398 | RM26.99 |
| 1,000 | RM0.04653 | RM46.53 |
| 5,000 | RM0.03478 | RM173.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03020 | RM302.00 |
| 20,000 | RM0.02760 | RM552.00 |
| 30,000 | RM0.02633 | RM789.90 |
| 50,000 | RM0.02497 | RM1,248.50 |
| 70,000 | RM0.02418 | RM1,692.60 |
| 100,000 | RM0.02344 | RM2,344.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

