


CRCW040271K5FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040271K5FKTDTR-ND - Tape & Reel (TR) 541-CRCW040271K5FKTDCT-ND - Cut Tape (CT) 541-CRCW040271K5FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040271K5FKTD |
Description | RES SMD 71.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040271K5FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.34300 | RM3.43 |
| 25 | RM0.26960 | RM6.74 |
| 50 | RM0.22780 | RM11.39 |
| 100 | RM0.19500 | RM19.50 |
| 250 | RM0.16168 | RM40.42 |
| 500 | RM0.14262 | RM71.31 |
| 1,000 | RM0.12746 | RM127.46 |
| 5,000 | RM0.10336 | RM516.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09271 | RM927.10 |
| 20,000 | RM0.08734 | RM1,746.80 |
| 30,000 | RM0.08472 | RM2,541.60 |
| 50,000 | RM0.08189 | RM4,094.50 |
| 70,000 | RM0.08027 | RM5,618.90 |
| 100,000 | RM0.07873 | RM7,873.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

