


CRCW04027R50FNED | |
|---|---|
DigiKey Part Number | 541-CRCW04027R50FNEDTR-ND - Tape & Reel (TR) 541-CRCW04027R50FNEDCT-ND - Cut Tape (CT) 541-CRCW04027R50FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04027R50FNED |
Description | RES 7.5 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04027R50FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.12760 | RM3.19 |
| 50 | RM0.10480 | RM5.24 |
| 100 | RM0.08750 | RM8.75 |
| 250 | RM0.06964 | RM17.41 |
| 500 | RM0.05974 | RM29.87 |
| 1,000 | RM0.05181 | RM51.81 |
| 5,000 | RM0.03977 | RM198.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03635 | RM363.50 |
| 20,000 | RM0.03342 | RM668.40 |
| 30,000 | RM0.03198 | RM959.40 |
| 50,000 | RM0.03043 | RM1,521.50 |
| 70,000 | RM0.02989 | RM2,092.30 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

