
CRCW060310K0FKEAC | |
|---|---|
DigiKey Part Number | 541-5136-2-ND - Tape & Reel (TR) 541-5136-1-ND - Cut Tape (CT) 541-5136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310K0FKEAC |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310K0FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09000 | RM2.25 |
| 50 | RM0.07340 | RM3.67 |
| 100 | RM0.06000 | RM6.00 |
| 250 | RM0.04692 | RM11.73 |
| 500 | RM0.03950 | RM19.75 |
| 1,000 | RM0.03361 | RM33.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02349 | RM117.45 |
| 10,000 | RM0.02094 | RM209.40 |
| 15,000 | RM0.01969 | RM295.35 |
| 25,000 | RM0.01835 | RM458.75 |
| 35,000 | RM0.01758 | RM615.30 |
| 50,000 | RM0.01685 | RM842.50 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

