10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310K0FKEBC

DigiKey Part Number
541-CRCW060310K0FKEBCTR-ND - Tape & Reel (TR)
541-CRCW060310K0FKEBCCT-ND - Cut Tape (CT)
541-CRCW060310K0FKEBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310K0FKEBC
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310K0FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F10KTE Connectivity Passive Product571,352A106048CT-NDRM0.39000Similar
CRG0603F10K/10TE Connectivity Passive Product2,756,586A121523CT-NDRM0.39000Similar
In-Stock: 62,234
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12200RM1.22
25RM0.09000RM2.25
50RM0.07320RM3.66
100RM0.05990RM5.99
250RM0.04680RM11.70
500RM0.03940RM19.70
1,000RM0.03353RM33.53
5,000RM0.02435RM121.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02088RM208.80
20,000RM0.01886RM377.20
30,000RM0.01787RM536.10
50,000RM0.01681RM840.50
70,000RM0.01620RM1,134.00
100,000RM0.01563RM1,563.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900