
CRCW060310K0FKECC | |
|---|---|
DigiKey Part Number | 541-CRCW060310K0FKECCTR-ND - Tape & Reel (TR) 541-CRCW060310K0FKECCCT-ND - Cut Tape (CT) 541-CRCW060310K0FKECCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310K0FKECC |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310K0FKECC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F10K | TE Connectivity Passive Product | 571,352 | A106048CT-ND | RM0.39000 | Similar |
| CRG0603F10K/10 | TE Connectivity Passive Product | 2,756,586 | A121523CT-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09000 | RM2.25 |
| 50 | RM0.07320 | RM3.66 |
| 100 | RM0.05990 | RM5.99 |
| 250 | RM0.04680 | RM11.70 |
| 500 | RM0.03940 | RM19.70 |
| 1,000 | RM0.03353 | RM33.53 |
| 5,000 | RM0.02435 | RM121.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.01886 | RM377.20 |
| 40,000 | RM0.01725 | RM690.00 |
| 60,000 | RM0.01647 | RM988.20 |
| 100,000 | RM0.01563 | RM1,563.00 |
| 140,000 | RM0.01514 | RM2,119.60 |
| 200,000 | RM0.01469 | RM2,938.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

