10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310R0JNEAIF

DigiKey Part Number
541-10AQTR-ND - Tape & Reel (TR)
541-10AQCT-ND - Cut Tape (CT)
541-10AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310R0JNEAIF
Description
RES SMD 10 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310R0JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,268
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.81200RM8.12
25RM0.66360RM16.59
50RM0.58000RM29.00
100RM0.51340RM51.34
250RM0.44600RM111.50
500RM0.40732RM203.66
1,000RM0.37655RM376.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.31492RM1,574.60
10,000RM0.30109RM3,010.90
15,000RM0.29434RM4,415.10
25,000RM0.28703RM7,175.75
35,000RM0.28284RM9,899.40
50,000RM0.27888RM13,944.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600