CRCW0603154RFKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.01507
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,110
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM0.01777

Parametric Equivalent


Panasonic Industry
In Stock: 33,231
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.01235
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02289
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.01496
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.00883
Datasheet
154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603154RFKEBC

DigiKey Part Number
CRCW0603154RFKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603154RFKEBC
Description
RES 154 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603154RFKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000RM0.01647RM988.20
Unit Price without VAT:RM0.01647
Unit Price with VAT:RM0.01812