
CRCW060318K7FKEAC | |
|---|---|
DigiKey Part Number | 541-5211-2-ND - Tape & Reel (TR) 541-5211-1-ND - Cut Tape (CT) 541-5211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060318K7FKEAC |
Description | RES 18.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060318K7FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09000 | RM2.25 |
| 50 | RM0.07320 | RM3.66 |
| 100 | RM0.05990 | RM5.99 |
| 250 | RM0.04680 | RM11.70 |
| 500 | RM0.03940 | RM19.70 |
| 1,000 | RM0.03353 | RM33.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02344 | RM117.20 |
| 10,000 | RM0.02088 | RM208.80 |
| 15,000 | RM0.01964 | RM294.60 |
| 25,000 | RM0.01830 | RM457.50 |
| 35,000 | RM0.01753 | RM613.55 |
| 50,000 | RM0.01681 | RM840.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

