1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K00JNEB

DigiKey Part Number
541-2988-2-ND - Tape & Reel (TR)
541-2988-1-ND - Cut Tape (CT)
541-2988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K00JNEB
Description
RES SMD 1K OHM 5% 1/8W 0603
Customer Reference
Detailed Description
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K00JNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,234
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11400RM1.14
25RM0.08360RM2.09
50RM0.06780RM3.39
100RM0.05520RM5.52
250RM0.04304RM10.76
500RM0.04160RM20.80
1,000RM0.03081RM30.81
5,000RM0.02875RM143.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900