1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K00JNEAHP

DigiKey Part Number
541-1.0KSATR-ND - Tape & Reel (TR)
541-1.0KSACT-ND - Cut Tape (CT)
541-1.0KSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K00JNEAHP
Description
RES SMD 1K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K00JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,755
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.29200RM2.92
25RM0.22840RM5.71
50RM0.19060RM9.53
100RM0.16230RM16.23
250RM0.13332RM33.33
500RM0.11670RM58.35
1,000RM0.10358RM103.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07956RM397.80
10,000RM0.07372RM737.20
15,000RM0.07087RM1,063.05
25,000RM0.06779RM1,694.75
35,000RM0.06603RM2,311.05
50,000RM0.06436RM3,218.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900