
CRCW06031K00JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.0KSATR-ND - Tape & Reel (TR) 541-1.0KSACT-ND - Cut Tape (CT) 541-1.0KSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00JNEAHP |
Description | RES SMD 1K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.29200 | RM2.92 |
| 25 | RM0.22840 | RM5.71 |
| 50 | RM0.19060 | RM9.53 |
| 100 | RM0.16230 | RM16.23 |
| 250 | RM0.13332 | RM33.33 |
| 500 | RM0.11670 | RM58.35 |
| 1,000 | RM0.10358 | RM103.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07956 | RM397.80 |
| 10,000 | RM0.07372 | RM737.20 |
| 15,000 | RM0.07087 | RM1,063.05 |
| 25,000 | RM0.06779 | RM1,694.75 |
| 35,000 | RM0.06603 | RM2,311.05 |
| 50,000 | RM0.06436 | RM3,218.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

