
CRCW06031R00JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.0SATR-ND - Tape & Reel (TR) 541-1.0SACT-ND - Cut Tape (CT) 541-1.0SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00JNEAHP |
Description | RES SMD 1 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R00JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.36720 | RM9.18 |
| 50 | RM0.31360 | RM15.68 |
| 100 | RM0.27150 | RM27.15 |
| 250 | RM0.22884 | RM57.21 |
| 500 | RM0.20432 | RM102.16 |
| 1,000 | RM0.18494 | RM184.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14811 | RM740.55 |
| 10,000 | RM0.13942 | RM1,394.20 |
| 15,000 | RM0.13518 | RM2,027.70 |
| 25,000 | RM0.13060 | RM3,265.00 |
| 35,000 | RM0.12797 | RM4,478.95 |
| 50,000 | RM0.12548 | RM6,274.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

