CRCW06031R33FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01761
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.03319
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.02961
Datasheet
1.33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R33FNEA

DigiKey Part Number
541-1.33HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031R33FNEA
Description
RES SMD 1.33 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031R33FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603FT1R33Stackpole Electronics Inc0RMCF0603FT1R33TR-NDRM0.01761Direct
AC0603FR-071R33LYAGEO0AC0603FR-071R33L-NDRM0.03319Similar
RC0603FR-071R33LYAGEO0RC0603FR-071R33L-NDRM0.02961Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03559RM711.80
Unit Price without VAT:RM0.03559
Unit Price with VAT:RM0.03915