
CRCW060322K1FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060322K1FKTATR-ND - Tape & Reel (TR) 541-CRCW060322K1FKTACT-ND - Cut Tape (CT) 541-CRCW060322K1FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060322K1FKTA |
Description | RES SMD 22.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060322K1FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.29900 | RM2.99 |
| 25 | RM0.23160 | RM5.79 |
| 50 | RM0.19460 | RM9.73 |
| 100 | RM0.16550 | RM16.55 |
| 250 | RM0.13616 | RM34.04 |
| 500 | RM0.11930 | RM59.65 |
| 1,000 | RM0.10603 | RM106.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08158 | RM407.90 |
| 10,000 | RM0.07564 | RM756.40 |
| 15,000 | RM0.07275 | RM1,091.25 |
| 25,000 | RM0.06961 | RM1,740.25 |
| 35,000 | RM0.06782 | RM2,373.70 |
| 50,000 | RM0.06612 | RM3,306.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

