
CRCW060324R9FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060324R9FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060324R9FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060324R9FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060324R9FKEAHP |
Description | RES SMD 24.9 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060324R9FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.32300 | RM3.23 |
| 25 | RM0.25360 | RM6.34 |
| 50 | RM0.21360 | RM10.68 |
| 100 | RM0.18200 | RM18.20 |
| 250 | RM0.15052 | RM37.63 |
| 500 | RM0.13238 | RM66.19 |
| 1,000 | RM0.11804 | RM118.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09157 | RM457.85 |
| 10,000 | RM0.08516 | RM851.60 |
| 15,000 | RM0.08204 | RM1,230.60 |
| 25,000 | RM0.07867 | RM1,966.75 |
| 35,000 | RM0.07673 | RM2,685.55 |
| 50,000 | RM0.07491 | RM3,745.50 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

