2.21 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032R21FNEA

DigiKey Part Number
541-CRCW06032R21FNEATR-ND - Tape & Reel (TR)
541-CRCW06032R21FNEACT-ND - Cut Tape (CT)
541-CRCW06032R21FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032R21FNEA
Description
RES SMD 2.21 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.21 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032R21FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,168
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18500RM1.85
25RM0.14200RM3.55
50RM0.11660RM5.83
100RM0.09690RM9.69
250RM0.07768RM19.42
500RM0.06674RM33.37
1,000RM0.05800RM58.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04250RM212.50
10,000RM0.03865RM386.50
15,000RM0.03677RM551.55
25,000RM0.03474RM868.50
35,000RM0.03358RM1,175.30
50,000RM0.03248RM1,624.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900