Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW0603301RFKTC | |
|---|---|
DigiKey Part Number | CRCW0603301RFKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603301RFKTC |
Description | RES SMD 301 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603301RFKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603301RFHEAP | Vishay Dale | 0 | CRCW0603301RFHEAP-ND | RM0.14496 | Parametric Equivalent |
| CRCW0603301RFKEB | Vishay Dale | 19,525 | 541-CRCW0603301RFKEBCT-ND | RM0.39000 | Parametric Equivalent |
| CRCW0603301RFKTB | Vishay Dale | 0 | CRCW0603301RFKTB-ND | RM0.07225 | Parametric Equivalent |
| ERJ-3EKF3010V | Panasonic Industry | 83,863 | P301HCT-ND | RM0.39000 | Direct |
| RMCF0603FG301R | Stackpole Electronics Inc | 0 | RMCF0603FG301RTR-ND | RM0.01145 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.06575 | RM1,315.00 |
| Unit Price without VAT: | RM0.06575 |
|---|---|
| Unit Price with VAT: | RM0.07233 |




