
CRCW060338R3FKEA | |
|---|---|
DigiKey Part Number | 541-38.3HTR-ND - Tape & Reel (TR) 541-38.3HCT-ND - Cut Tape (CT) 541-38.3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060338R3FKEA |
Description | RES SMD 38.3 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060338R3FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 25 | RM0.09440 | RM2.36 |
| 50 | RM0.07640 | RM3.82 |
| 100 | RM0.06260 | RM6.26 |
| 250 | RM0.04900 | RM12.25 |
| 500 | RM0.04130 | RM20.65 |
| 1,000 | RM0.03526 | RM35.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02475 | RM123.75 |
| 10,000 | RM0.02210 | RM221.00 |
| 15,000 | RM0.02081 | RM312.15 |
| 25,000 | RM0.01942 | RM485.50 |
| 35,000 | RM0.01862 | RM651.70 |
| 50,000 | RM0.01787 | RM893.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

