3.83 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033K83FKTA

DigiKey Part Number
541-CRCW06033K83FKTATR-ND - Tape & Reel (TR)
541-CRCW06033K83FKTACT-ND - Cut Tape (CT)
541-CRCW06033K83FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06033K83FKTA
Description
RES SMD 3.83K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033K83FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,253
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.29900RM2.99
25RM0.23160RM5.79
50RM0.19460RM9.73
100RM0.16550RM16.55
250RM0.13616RM34.04
500RM0.11930RM59.65
1,000RM0.10603RM106.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08158RM407.90
10,000RM0.07564RM756.40
15,000RM0.07275RM1,091.25
25,000RM0.06961RM1,740.25
35,000RM0.06782RM2,373.70
50,000RM0.06612RM3,306.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300