
CRCW06033R30JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06033R30JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW06033R30JNEAHPCT-ND - Cut Tape (CT) 541-CRCW06033R30JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R30JNEAHP |
Description | RES SMD 3.3 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R30JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06033R30JNEA | Vishay Dale | 5,168 | 541-RCS06033R30JNEACT-ND | RM0.63000 | Direct |
| ERJ-PA3J3R3V | Panasonic Industry | 23,304 | P3.3BZCT-ND | RM0.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.48100 | RM4.81 |
| 25 | RM0.38440 | RM9.61 |
| 50 | RM0.32860 | RM16.43 |
| 100 | RM0.28490 | RM28.49 |
| 250 | RM0.24064 | RM60.16 |
| 500 | RM0.21528 | RM107.64 |
| 1,000 | RM0.19519 | RM195.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15688 | RM784.40 |
| 10,000 | RM0.14787 | RM1,478.70 |
| 15,000 | RM0.14348 | RM2,152.20 |
| 25,000 | RM0.13872 | RM3,468.00 |
| 35,000 | RM0.13600 | RM4,760.00 |
| 50,000 | RM0.13342 | RM6,671.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

