
CRCW060347M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-47MAHTR-ND - Tape & Reel (TR) 541-47MAHCT-ND - Cut Tape (CT) 541-47MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060347M0JPEAHR |
Description | RES SMD 47M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347M0JPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.63000 | RM6.30 |
| 25 | RM0.50920 | RM12.73 |
| 50 | RM0.43980 | RM21.99 |
| 100 | RM0.38570 | RM38.57 |
| 250 | RM0.33080 | RM82.70 |
| 500 | RM0.29920 | RM149.60 |
| 1,000 | RM0.27407 | RM274.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22507 | RM1,125.35 |
| 10,000 | RM0.21380 | RM2,138.00 |
| 15,000 | RM0.20831 | RM3,124.65 |
| 25,000 | RM0.20235 | RM5,058.75 |
| 35,000 | RM0.19894 | RM6,962.90 |
| 50,000 | RM0.19571 | RM9,785.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

