
CRCW060347R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-47.0STR-ND - Tape & Reel (TR) 541-47.0SCT-ND - Cut Tape (CT) 541-47.0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060347R0FKEAHP |
Description | RES SMD 47 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28400 | RM2.84 |
| 25 | RM0.22240 | RM5.56 |
| 50 | RM0.18600 | RM9.30 |
| 100 | RM0.15760 | RM15.76 |
| 250 | RM0.12940 | RM32.35 |
| 500 | RM0.11316 | RM56.58 |
| 1,000 | RM0.10031 | RM100.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07687 | RM384.35 |
| 10,000 | RM0.07115 | RM711.50 |
| 15,000 | RM0.06837 | RM1,025.55 |
| 25,000 | RM0.06536 | RM1,634.00 |
| 35,000 | RM0.06363 | RM2,227.05 |
| 50,000 | RM0.06200 | RM3,100.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

