
CRCW060347R0FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060347R0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW060347R0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW060347R0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060347R0FKTAHP |
Description | CRCW0603-HP 100 47R 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.70300 | RM27.03 |
| 25 | RM2.35000 | RM58.75 |
| 50 | RM2.14420 | RM107.21 |
| 100 | RM1.98180 | RM198.18 |
| 250 | RM1.81648 | RM454.12 |
| 500 | RM1.72100 | RM860.50 |
| 1,000 | RM1.64491 | RM1,644.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.46537 | RM7,326.85 |
| 10,000 | RM1.43104 | RM14,310.40 |
| 15,000 | RM1.41429 | RM21,214.35 |
| 25,000 | RM1.39612 | RM34,903.00 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

