4.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K70FKTAHP

DigiKey Part Number
541-CRCW06034K70FKTAHPTR-ND - Tape & Reel (TR)
541-CRCW06034K70FKTAHPCT-ND - Cut Tape (CT)
541-CRCW06034K70FKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034K70FKTAHP
Description
CRCW0603-HP 100 4K7 1% RT1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,215
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.29000RM4.29
10RM2.70300RM27.03
25RM2.35000RM58.75
50RM2.14420RM107.21
100RM1.98180RM198.18
250RM1.81648RM454.12
500RM1.72100RM860.50
1,000RM1.64491RM1,644.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.46537RM7,326.85
10,000RM1.43104RM14,310.40
15,000RM1.41429RM21,214.35
25,000RM1.39612RM34,903.00
Manufacturers Standard Package
Unit Price without VAT:RM4.29000
Unit Price with VAT:RM4.71900