
CRCW060351R1FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060351R1FKEBTR-ND - Tape & Reel (TR) 541-CRCW060351R1FKEBCT-ND - Cut Tape (CT) 541-CRCW060351R1FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060351R1FKEB |
Description | RES SMD 51.1 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060351R1FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060351R1DKEAP | Vishay Dale | 0 | CRCW060351R1DKEAP-ND | RM0.14007 | Parametric Equivalent |
| CRCW060351R1FKTC | Vishay Dale | 0 | CRCW060351R1FKTC-ND | RM0.06575 | Parametric Equivalent |
| ERJ-3EKF51R1V | Panasonic Industry | 49,546 | P51.1HCT-ND | RM0.39000 | Direct |
| RMCF0603FT51R1 | Stackpole Electronics Inc | 349,998 | RMCF0603FT51R1CT-ND | RM0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 25 | RM0.08840 | RM2.21 |
| 50 | RM0.07180 | RM3.59 |
| 100 | RM0.05910 | RM5.91 |
| 250 | RM0.04616 | RM11.54 |
| 500 | RM0.03900 | RM19.50 |
| 1,000 | RM0.03329 | RM33.29 |
| 5,000 | RM0.02427 | RM121.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02110 | RM211.00 |
| 20,000 | RM0.01886 | RM377.20 |
| 30,000 | RM0.01773 | RM531.90 |
| 50,000 | RM0.01652 | RM826.00 |
| 100,000 | RM0.01503 | RM1,503.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

