CRCW060356R0FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 49,412
Unit Price: RM0.39000
Datasheet

Direct


Panasonic Industry
In Stock: 83,506
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 150,926
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.39000
Datasheet
56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060356R0FKTA

DigiKey Part Number
CRCW060356R0FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060356R0FKTA
Description
RES SMD 56 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060356R0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060356R0FKEAVishay Dale49,412541-56.0HCT-NDRM0.39000Direct
ERJ-3EKF56R0VPanasonic Industry83,506P56.0HCT-NDRM0.39000Direct
RMCF0603FT56R0Stackpole Electronics Inc150,926RMCF0603FT56R0CT-NDRM0.39000Direct
RC0603FR-0756RLYAGEO0311-56.0HRCT-NDRM0.39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07998RM399.90
Manufacturers Standard Package
Unit Price without VAT:RM0.07998
Unit Price with VAT:RM0.08798