
CRCW06035R10FNEA | |
|---|---|
DigiKey Part Number | 541-2939-2-ND - Tape & Reel (TR) 541-2939-1-ND - Cut Tape (CT) 541-2939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035R10FNEA |
Description | RES SMD 5.1 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R10FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.14200 | RM3.55 |
| 50 | RM0.11660 | RM5.83 |
| 100 | RM0.09690 | RM9.69 |
| 250 | RM0.07768 | RM19.42 |
| 500 | RM0.06674 | RM33.37 |
| 1,000 | RM0.05800 | RM58.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04250 | RM212.50 |
| 10,000 | RM0.03865 | RM386.50 |
| 15,000 | RM0.03677 | RM551.55 |
| 25,000 | RM0.03474 | RM868.50 |
| 35,000 | RM0.03358 | RM1,175.30 |
| 50,000 | RM0.03248 | RM1,624.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

