CRCW0603620KJNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.14007
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.01849
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.07996
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.07225
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.06899
Datasheet

Direct


Panasonic Industry
In Stock: 22,172
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01058
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3,879
Unit Price: RM0.39000
Datasheet
620 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603620KJNEB

DigiKey Part Number
CRCW0603620KJNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603620KJNEB
Description
RES SMD 620K OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603620KJNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.01655RM331.00
Unit Price without VAT:RM0.01655
Unit Price with VAT:RM0.01821