
CRCW060368K1FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060368K1FKEBTR-ND - Tape & Reel (TR) 541-CRCW060368K1FKEBCT-ND - Cut Tape (CT) 541-CRCW060368K1FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060368K1FKEB |
Description | RES SMD 68.1K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060368K1FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09160 | RM2.29 |
| 50 | RM0.07320 | RM3.66 |
| 100 | RM0.06030 | RM6.03 |
| 250 | RM0.04712 | RM11.78 |
| 500 | RM0.03980 | RM19.90 |
| 1,000 | RM0.03392 | RM33.92 |
| 5,000 | RM0.02509 | RM125.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02150 | RM215.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

