Parametric Equivalent
Direct
Direct

CRCW06036K20FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06036K20FKEBTR-ND - Tape & Reel (TR) 541-CRCW06036K20FKEBCT-ND - Cut Tape (CT) 541-CRCW06036K20FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036K20FKEB |
Description | RES SMD 6.2K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036K20FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 50 | RM0.06540 | RM3.27 |
| 100 | RM0.05520 | RM5.52 |
| 500 | RM0.03758 | RM18.79 |
| 1,000 | RM0.03247 | RM32.47 |
| 5,000 | RM0.02380 | RM119.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02110 | RM211.00 |
| 20,000 | RM0.01886 | RM377.20 |
| 30,000 | RM0.01773 | RM531.90 |
| 50,000 | RM0.01652 | RM826.00 |
| 100,000 | RM0.01503 | RM1,503.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |




