7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06037R50FKTA

DigiKey Part Number
541-CRCW06037R50FKTATR-ND - Tape & Reel (TR)
541-CRCW06037R50FKTACT-ND - Cut Tape (CT)
541-CRCW06037R50FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06037R50FKTA
Description
RES SMD 7.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06037R50FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,320
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.31500RM3.15
25RM0.24600RM6.15
50RM0.20720RM10.36
100RM0.17650RM17.65
250RM0.14580RM36.45
500RM0.12806RM64.03
1,000RM0.11406RM114.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08825RM441.25
10,000RM0.08200RM820.00
15,000RM0.07895RM1,184.25
25,000RM0.07566RM1,891.50
35,000RM0.07377RM2,581.95
50,000RM0.07199RM3,599.50
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300