CRCW080510K0JNEAIF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 510
Unit Price: RM0.55000
Datasheet

Upgrade


Vishay Dale
In Stock: 40,972
Unit Price: RM0.75000
Datasheet

Upgrade


Vishay Dale
In Stock: 168,109
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 63,889
Unit Price: RM0.67000
Datasheet

Upgrade


Vishay Dale
In Stock: 11,725
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 10,698
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,793
Unit Price: RM0.59000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.06871
Datasheet

Upgrade


Vishay Dale
In Stock: 15,407
Unit Price: RM0.59000
Datasheet

Upgrade


Vishay Dale
In Stock: 5
Unit Price: RM0.67000
Datasheet

Similar


Vishay Dale
In Stock: 40,063
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01852
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01816
Datasheet

Similar


Vishay Dale
In Stock: 6,589
Unit Price: RM0.55000
Datasheet
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510K0JNEAIF

DigiKey Part Number
541-10KAPTR-ND - Tape & Reel (TR)
541-10KAPCT-ND - Cut Tape (CT)
541-10KAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510K0JNEAIF
Description
RES SMD 10K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510K0JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM0.94600RM9.46
25RM0.78000RM19.50
50RM0.68560RM34.28
100RM0.61070RM61.07
250RM0.53472RM133.68
500RM0.49100RM245.50
1,000RM0.45629RM456.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.38551RM1,927.55
10,000RM0.36988RM3,698.80
15,000RM0.36225RM5,433.75
25,000RM0.35399RM8,849.75
35,000RM0.34926RM12,224.10
50,000RM0.34478RM17,239.00
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900