
CRCW080510K0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW080510K0JNEBTR-ND - Tape & Reel (TR) 541-CRCW080510K0JNEBCT-ND - Cut Tape (CT) 541-CRCW080510K0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0JNEB |
Description | RES SMD 10K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 25 | RM0.10560 | RM2.64 |
| 50 | RM0.08580 | RM4.29 |
| 100 | RM0.07090 | RM7.09 |
| 250 | RM0.05612 | RM14.03 |
| 500 | RM0.04760 | RM23.80 |
| 1,000 | RM0.04094 | RM40.94 |
| 5,000 | RM0.03036 | RM151.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.02343 | RM468.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

