CRCW080510R0FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 43,584
Unit Price: RM0.43000
Datasheet

Upgrade


Vishay Dale
In Stock: 22,265
Unit Price: RM0.55000
Datasheet

Similar


Vishay Dale
In Stock: 38,721
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.02510
Datasheet

Similar


Vishay Dale
In Stock: 1,377
Unit Price: RM0.59000
Datasheet

Direct


Panasonic Industry
In Stock: 299,858
Unit Price: RM0.47000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01633
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 378,567
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 127,349
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 12,331
Unit Price: RM0.79000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05864
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.59778
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.37222
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.38067
Datasheet
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510R0FKEB

DigiKey Part Number
541-CRCW080510R0FKEBTR-ND - Tape & Reel (TR)
541-CRCW080510R0FKEBCT-ND - Cut Tape (CT)
541-CRCW080510R0FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510R0FKEB
Description
RES SMD 10 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510R0FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03328RM332.80
20,000RM0.03003RM600.60
30,000RM0.02841RM852.30
50,000RM0.02646RM1,323.00
Manufacturers Standard Package
Unit Price without VAT:RM0.03328
Unit Price with VAT:RM0.03661