
CRCW0805150RJNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW0805150RJNEACTR-ND - Tape & Reel (TR) 541-CRCW0805150RJNEACCT-ND - Cut Tape (CT) 541-CRCW0805150RJNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805150RJNEAC |
Description | RES 150 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805150RJNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13000 | RM1.30 |
| 25 | RM0.09600 | RM2.40 |
| 50 | RM0.07800 | RM3.90 |
| 100 | RM0.06420 | RM6.42 |
| 250 | RM0.05044 | RM12.61 |
| 500 | RM0.04256 | RM21.28 |
| 1,000 | RM0.03633 | RM36.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02557 | RM127.85 |
| 10,000 | RM0.02286 | RM228.60 |
| 15,000 | RM0.02154 | RM323.10 |
| 25,000 | RM0.02011 | RM502.75 |
| 35,000 | RM0.01929 | RM675.15 |
| 50,000 | RM0.01852 | RM926.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

