CRCW08051K80JNEC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01852
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 23,421
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.02304
Datasheet

Direct


Panasonic Industry
In Stock: 54,389
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01312
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 277,267
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 14,473
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.05091
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.38687
Datasheet
1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K80JNEC

DigiKey Part Number
CRCW08051K80JNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051K80JNEC
Description
RES SMD 1.8K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K80JNEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.02341RM468.20
Manufacturers Standard Package
Unit Price without VAT:RM0.02341
Unit Price with VAT:RM0.02575