
CRCW08051M50JNEA | |
|---|---|
DigiKey Part Number | 541-1.5MATR-ND - Tape & Reel (TR) 541-1.5MACT-ND - Cut Tape (CT) 541-1.5MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M50JNEA |
Description | RES SMD 1.5M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M50JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 25 | RM0.11040 | RM2.76 |
| 50 | RM0.08900 | RM4.45 |
| 100 | RM0.07370 | RM7.37 |
| 250 | RM0.05816 | RM14.54 |
| 500 | RM0.04940 | RM24.70 |
| 1,000 | RM0.04243 | RM42.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03028 | RM151.40 |
| 10,000 | RM0.02723 | RM272.30 |
| 15,000 | RM0.02574 | RM386.10 |
| 25,000 | RM0.02413 | RM603.25 |
| 35,000 | RM0.02322 | RM812.70 |
| 50,000 | RM0.02235 | RM1,117.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

