CRCW080524K3FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 16,521
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.12914
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.12046
Datasheet

Direct


Panasonic Industry
In Stock: 184,408
Unit Price: RM0.47000
Datasheet

Direct


YAGEO
In Stock: 911,919
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01633
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 567,907
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 4,670
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.21054
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.31881
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.06100
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05864
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04588
Datasheet
24.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080524K3FKTA

DigiKey Part Number
CRCW080524K3FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080524K3FKTA
Description
RES SMD 24.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080524K3FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08789RM439.45
Manufacturers Standard Package
Unit Price without VAT:RM0.08789
Unit Price with VAT:RM0.09668