
CRCW08052K49FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW08052K49FKEACTR-ND - Tape & Reel (TR) 541-CRCW08052K49FKEACCT-ND - Cut Tape (CT) 541-CRCW08052K49FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K49FKEAC |
Description | RES 2.49K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K49FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K49FKEB | Vishay Dale | 4,393 | 541-CRCW08052K49FKEBCT-ND | RM0.39000 | Upgrade |
| CRCW08052K49FKTA | Vishay Dale | 10,080 | 541-CRCW08052K49FKTACT-ND | RM0.63000 | Parametric Equivalent |
| AC0805FR-072K49L | YAGEO | 19,054 | 13-AC0805FR-072K49LCT-ND | RM0.39000 | Parametric Equivalent |
| RC0805FR-132K49L | YAGEO | 38,164 | 13-RC0805FR-132K49LCT-ND | RM0.39000 | Parametric Equivalent |
| RK73G2ATTD2491F | KOA Speer Electronics, Inc. | 4,936 | 2019-RK73G2ATTD2491FCT-ND | RM0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 25 | RM0.12440 | RM3.11 |
| 50 | RM0.10240 | RM5.12 |
| 100 | RM0.08510 | RM8.51 |
| 250 | RM0.06776 | RM16.94 |
| 500 | RM0.05776 | RM28.88 |
| 1,000 | RM0.04996 | RM49.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03615 | RM180.75 |
| 10,000 | RM0.03269 | RM326.90 |
| 15,000 | RM0.03102 | RM465.30 |
| 25,000 | RM0.02920 | RM730.00 |
| 35,000 | RM0.02816 | RM985.60 |
| 50,000 | RM0.02718 | RM1,359.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

