CRCW0805330KJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 27,111
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.12543
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.10270
Datasheet

Direct


Panasonic Industry
In Stock: 80,671
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 43,970
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01312
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 83,935
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 28,193
Unit Price: RM0.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 435
Unit Price: RM1.81000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,998
Unit Price: RM1.58000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.14874
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.11072
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,000
Unit Price: RM0.71000
Datasheet

Similar


Bourns Inc.
In Stock: 34,526
Unit Price: RM0.99000
Datasheet
330 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805330KJNTA

DigiKey Part Number
CRCW0805330KJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805330KJNTA
Description
RES SMD 330K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805330KJNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07662RM383.10
Manufacturers Standard Package
Unit Price without VAT:RM0.07662
Unit Price with VAT:RM0.08428