
CRCW0805332KFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0805332KFKTATR-ND - Tape & Reel (TR) 541-CRCW0805332KFKTACT-ND - Cut Tape (CT) 541-CRCW0805332KFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805332KFKTA |
Description | RES SMD 332K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805332KFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.31100 | RM3.11 |
| 25 | RM0.24440 | RM6.11 |
| 50 | RM0.20480 | RM10.24 |
| 100 | RM0.17450 | RM17.45 |
| 250 | RM0.14388 | RM35.97 |
| 500 | RM0.12632 | RM63.16 |
| 1,000 | RM0.11245 | RM112.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08692 | RM434.60 |
| 10,000 | RM0.08073 | RM807.30 |
| 15,000 | RM0.07772 | RM1,165.80 |
| 25,000 | RM0.07445 | RM1,861.25 |
| 35,000 | RM0.07258 | RM2,540.30 |
| 50,000 | RM0.07082 | RM3,541.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

