33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080533K2FKEAC

DigiKey Part Number
541-CRCW080533K2FKEACTR-ND - Tape & Reel (TR)
541-CRCW080533K2FKEACCT-ND - Cut Tape (CT)
541-CRCW080533K2FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080533K2FKEAC
Description
RES 33.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080533K2FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,581
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
25RM0.12440RM3.11
50RM0.10240RM5.12
100RM0.08510RM8.51
250RM0.06776RM16.94
500RM0.05776RM28.88
1,000RM0.04996RM49.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03615RM180.75
10,000RM0.03269RM326.90
15,000RM0.03102RM465.30
25,000RM0.02920RM730.00
35,000RM0.02816RM985.60
50,000RM0.02718RM1,359.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900