37.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080537K4FKTA

DigiKey Part Number
541-CRCW080537K4FKTATR-ND - Tape & Reel (TR)
541-CRCW080537K4FKTACT-ND - Cut Tape (CT)
541-CRCW080537K4FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080537K4FKTA
Description
RES SMD 37.4K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080537K4FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,395
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.31100RM3.11
25RM0.24440RM6.11
50RM0.20480RM10.24
100RM0.17450RM17.45
250RM0.14388RM35.97
500RM0.12632RM63.16
1,000RM0.11245RM112.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08692RM434.60
10,000RM0.08073RM807.30
15,000RM0.07772RM1,165.80
25,000RM0.07445RM1,861.25
35,000RM0.07258RM2,540.30
50,000RM0.07082RM3,541.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300