
CRCW08053K30FKEAC | |
|---|---|
DigiKey Part Number | 541-4143-2-ND - Tape & Reel (TR) 541-4143-1-ND - Cut Tape (CT) 541-4143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K30FKEAC |
Description | RES 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K30FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.22900 | RM2.29 |
| 25 | RM0.19400 | RM4.85 |
| 50 | RM0.14580 | RM7.29 |
| 100 | RM0.10760 | RM10.76 |
| 250 | RM0.09852 | RM24.63 |
| 500 | RM0.04712 | RM23.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04345 | RM217.25 |
| 10,000 | RM0.03281 | RM328.10 |
| 15,000 | RM0.02718 | RM407.70 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

